Comparators

Results: 4,849
Stocking Options
Environmental Options
Media
Exclude
4,849Results

Showing
of 4,849
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
8 SOIC
IC COMPARATOR 2 GEN PUR 8SOIC
onsemi
112,720
In Stock
1 : $0.31000
Cut Tape (CT)
2,500 : $0.11644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 GEN PUR 8SOIC
STMicroelectronics
77,859
In Stock
1 : $0.38000
Cut Tape (CT)
2,500 : $0.15244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
18mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 GEN PUR 8SOIC
onsemi
175,765
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.15828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 105°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
48,902
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.16908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
15,719
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.16900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
3V ~ 36V
2mV @ 30V
0.25µA @ 5V
21mA @ 5V
600µA
-
-
-
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 SOIC
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
127,277
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.17984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
SOT-25
IC COMPARATOR 1 GEN PUR SOT25
Diodes Incorporated
13,681
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, DTL, ECL, MOS, Open-Collector, TTL
2V ~ 36V, ±1V ~ 18V
8mV @ 5V
0.4µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-25
8 SOIC
IC COMPARATOR 1 GEN PUR 8SOIC
Texas Instruments
25,864
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.19068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
MOS, Open-Collector, Open-Emitter, TTL
3.5V ~ 30V, ±1.75V ~ 15V
7.5mV @ ±15V
0.25µA @ ±15V
-
7.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
14 SOIC
IC COMPARATOR 4 DIFF 14SOIC
Texas Instruments
43,001
In Stock
1 : $0.49000
Cut Tape (CT)
2,500 : $0.20415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
14 TSSOP
IC COMPARATOR 4 DIFF 14TSSOP
Texas Instruments
96,920
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.22011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
8 SOIC
IC COMPARATOR 1 GEN PUR 8SOIC
STMicroelectronics
28,440
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.22081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
5V ~ 30V, ±2.5V ~ 15V
3mV @ ±15V
0.1µA @ ±15V
50mA
6mA
-
-
-
-40°C ~ 105°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
14 SOIC
IC COMPARATOR 4 GEN PUR 14SOIC
Texas Instruments
1,692
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.21761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
14 SOIC
IC COMPARATOR 4 GEN PUR 14SOIC
onsemi
26,976
In Stock
755,000
Factory
1 : $0.55000
Cut Tape (CT)
2,500 : $0.22066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
CMOS, Open-Collector, TTL
3V ~ 36V, ±1.5V ~ 18V
5mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SOIC
8 SOIC
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
12,392
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.22836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Open-Drain, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-25°C ~ 85°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 VSSOP
IC COMPARATOR 2 DIFF 8VSSOP
Texas Instruments
61,641
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.23373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-VSSOP
OPA2134PAG4
IC COMPARATOR 2 DIFF 8DIP
Texas Instruments
25,424
In Stock
1 : $0.66000
Tube
-
Tube
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
-
-
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
14 SO
IC COMPARATOR 4 GEN PUR 14SO
STMicroelectronics
19,685
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.27737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
CMOS, DTL, ECL, MOS, Open-Collector, TTL
2V ~ 32V, ±1V ~ 16V
7mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 125°C
-
-
14-SOIC (0.154", 3.90mm Width)
Surface Mount
14-SO
8 SOIC
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
65,691
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.29524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
2mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
NX3L1T5157GMZ
IC COMPAR 1 GEN PUR SLP0603P2X3F
NXP USA Inc.
59,233
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.29600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Complementary, Rail-to-Rail
1.3V ~ 5.5V
30mV @ 5.5V
1pA @ 5.5V
68mA @ 5.5V
6µA (Typ)
70dB CMRR, 80dB PSRR
800ns (Typ)
20mV
-40°C ~ 85°C
-
-
6-XFDFN
Surface Mount
6-XSON, SOT886 (1.45x1)
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
103,591
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.54808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
43,788
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.54808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT-23-5
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
28,478
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.54808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT-23-5
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
22,581
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.54808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SC-70-5
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
21,307
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.54808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT-23-5
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
19,016
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.54808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
Showing
of 4,849

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.