
37116 010500 | |
|---|---|
DigiKey Part Number | BEL1018-50-ND |
Manufacturer | |
Manufacturer Product Number | 37116 010500 |
Description | HOOK-UP STRND 16AWG BLACK 50' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Jacket (Insulation) Thickness 0.048" (1.22mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3340/3374 |
Conductor Strand 26/30 | Features High Temperature |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.87000 | $127.87 |
| 2 | $121.70000 | $243.40 |
| 3 | $118.21333 | $354.64 |
| 5 | $113.94000 | $569.70 |
| 7 | $111.19857 | $778.39 |
| 10 | $108.35400 | $1,083.54 |
| 25 | $101.31440 | $2,532.86 |
| 50 | $96.23900 | $4,811.95 |
| 100 | $91.36680 | $9,136.68 |
| Unit Price without GST: | $127.87000 |
|---|---|
| Unit Price with GST: | $147.05050 |



