
37116 010500 | |
|---|---|
DigiKey Part Number | BEL1018-100-ND |
Manufacturer | |
Manufacturer Product Number | 37116 010500 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Mfr | Jacket (Insulation) Thickness 0.048" (1.22mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3340/3374 |
Conductor Strand 26/30 | Features High Temperature |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.17000 | $246.17 |
| 2 | $234.23000 | $468.46 |
| 3 | $227.47333 | $682.42 |
| 5 | $219.19200 | $1,095.96 |
| 7 | $213.87143 | $1,497.10 |
| 10 | $208.35100 | $2,083.51 |
| 25 | $194.69560 | $4,867.39 |
| 50 | $184.84420 | $9,242.21 |
| 100 | $175.63530 | $17,563.53 |
| Unit Price without GST: | $246.17000 |
|---|---|
| Unit Price with GST: | $283.09550 |



