
ERM 1-240 | |
|---|---|
DigiKey Part Number | ERM1-240-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-240 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-240 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.240" (6.10mm) |
Series | LED 2 and 3 Lead LEDs |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM 1-6MM | Bivar Inc. | 457 | ERM1-6MM-ND | $0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19500 | $1.95 |
| 100 | $0.13480 | $13.48 |
| 500 | $0.10688 | $53.44 |
| 1,000 | $0.09758 | $97.58 |
| 2,000 | $0.08963 | $179.26 |
| 5,000 | $0.08087 | $404.35 |
| 10,000 | $0.07538 | $753.80 |
| 25,000 | $0.06937 | $1,734.25 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |

