Parametric Equivalent

91A1A-G24-D18L | |
|---|---|
DigiKey Part Number | 118-91A1A-G24-D18L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-G24-D18L |
Description | POT 50K OHM 1/2W PLASTIC LOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±1000ppm/°C |
Packaging Tray | Rotation 300° |
Part Status Active | Resistive Material Conductive Plastic |
Resistance (Ohms) 50k | Termination Style PC Pins |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 0.5W, 1/2W | Actuator Length 0.750" (19.05mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Features Long Life | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91A1A-G24-D18L | WEC | 30 | 2266-91A1A-G24-D18L-ND | $11.26867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $13.58441 | $3,667.79 |
| Unit Price without GST: | $13.58441 |
|---|---|
| Unit Price with GST: | $15.62207 |



