91A1A-G24-D18L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 30
Unit Price: $11.26867
Datasheet
50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91A1A-G24-D18L

DigiKey Part Number
118-91A1A-G24-D18L-ND
Manufacturer
Manufacturer Product Number
91A1A-G24-D18L
Description
POT 50K OHM 1/2W PLASTIC LOG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Bourns Inc.
Adjustment Type
Side Adjustment
Series
Temperature Coefficient
±1000ppm/°C
Packaging
Tray
Rotation
300°
Part Status
Active
Resistive Material
Conductive Plastic
Resistance (Ohms)
50k
Termination Style
PC Pins
Tolerance
±20%
Actuator Type
Slotted
Power (Watts)
0.5W, 1/2W
Actuator Length
0.750" (19.05mm)
Built in Switch
None
Actuator Diameter
0.250" (6.35mm)
Number of Turns
1.0
Bushing Thread
3/8-32
Features
Long Life
Mounting Type
Panel Mount
Taper
Logarithmic
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91A1A-G24-D18LWEC302266-91A1A-G24-D18L-ND$11.26867Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 30 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
270$13.58441$3,667.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$13.58441
Unit Price with GST:$15.62207

Other Suppliers on DigiKey

30In Stock
Ships from WEC