470 µH Unshielded Drum Core, Wirewound Inductor 62 mA 26Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM453232-471JL

DigiKey Part Number
118-CM453232-471JLTR-ND - Tape & Reel (TR)
118-CM453232-471JLCT-ND - Cut Tape (CT)
118-CM453232-471JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM453232-471JL
Description
FIXED IND 470UH 62MA 26 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 62 mA 26Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM453232-471JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,682
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.43700$4.37
100$0.35950$35.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.31350$156.75
1,000$0.29558$295.58
1,500$0.28559$428.38
2,500$0.27348$683.70
3,500$0.26578$930.23
5,000$0.25787$1,289.35
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950