Direct

PM43-120M-RC | |
|---|---|
DigiKey Part Number | M8504TR-ND - Tape & Reel (TR) M8504CT-ND - Cut Tape (CT) M8504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM43-120M-RC |
Description | FIXED IND 12UH 1.05A 210 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-120M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 28 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.23100 | $12.31 |
| 100 | $1.01320 | $101.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.80523 | $1,207.85 |
| 3,000 | $0.75937 | $2,278.11 |
| 4,500 | $0.73380 | $3,302.10 |
| 7,500 | $0.70283 | $5,271.22 |
| 10,500 | $0.68738 | $7,217.49 |
| Unit Price without GST: | $1.50000 |
|---|---|
| Unit Price with GST: | $1.72500 |



