
RLB0913-4R7K | |
|---|---|
DigiKey Part Number | RLB0913-4R7K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-4R7K |
Description | FIXED IND 4.7UH 4A 30 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 4 A 30mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0913-4R7K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 30mOhm |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tray | Frequency - Self Resonant 51MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 4.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.01400 | $10.14 |
| 25 | $0.93840 | $23.46 |
| 50 | $0.88460 | $44.23 |
| 200 | $0.78630 | $157.26 |
| 400 | $0.74133 | $296.53 |
| 600 | $0.71625 | $429.75 |
| 1,000 | $0.68588 | $685.88 |
| 2,600 | $0.63256 | $1,644.66 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.42600 |

