4.7 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0603-4R7ML

DigiKey Part Number
SDR0603-4R7MLTR-ND - Tape & Reel (TR)
SDR0603-4R7MLCT-ND - Cut Tape (CT)
SDR0603-4R7MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0603-4R7ML
Description
FIXED IND 4.7UH 1.8A 70 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0603-4R7ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
56MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.70500$7.05
100$0.57990$57.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.51548$206.19
800$0.48600$388.80
1,200$0.46958$563.50
2,000$0.44967$899.34
2,800$0.43703$1,223.68
4,000$0.42403$1,696.12
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.98900