Similar




M-83-499-OR-BK | |
|---|---|
DigiKey Part Number | 2267-M-83-499-OR-BK-ND |
Manufacturer | |
Manufacturer Product Number | M-83-499-OR-BK |
Description | MSERIES B499 BLK/ORG 0.50" DIA 2 |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, BMP53, R4300 | |
Applications | General | |
Color - Background | Orange | |
Length | - | |
Width | - | |
Diameter - Label | 0.500" (12.70mm) | |
Location | Indoor | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


