Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS125SM43SMTR21M LFS

DigiKey Part Number
108-PTS125SM43SMTR21MLFSTR-ND - Tape & Reel (TR)
108-PTS125SM43SMTR21MLFSCT-ND - Cut Tape (CT)
108-PTS125SM43SMTR21MLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS125SM43SMTR21M LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS125SM43SMTR21M LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.72500$7.25
25$0.67680$16.92
100$0.60490$60.49
250$0.56044$140.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.50399$453.59
1,800$0.47681$858.26
2,700$0.46206$1,247.56
4,500$0.44471$2,001.19
6,300$0.43403$2,734.39
9,000$0.42334$3,810.06
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.96600