
SR10-0.050-1% | |
|---|---|
DigiKey Part Number | SR10-0.050-FTR-ND - Tape & Reel (TR) SR10-0.050-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR10-0.050-1% |
Description | RES 0.05 OHM 1% 1W SR10 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR10 | |
Size / Dimension | 0.365" L x 0.090" W (9.27mm x 2.29mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $11.01800 | $110.18 |
| 25 | $9.67160 | $241.79 |
| 50 | $8.82940 | $441.47 |
| 100 | $8.11350 | $811.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.32968 | $1,832.42 |
| 500 | $6.83946 | $3,419.73 |
| 750 | $6.58772 | $4,940.79 |
| 1,250 | $6.30295 | $7,878.69 |
| 1,750 | $6.13333 | $10,733.33 |
| 2,500 | $5.96760 | $14,919.00 |
| Unit Price without GST: | $15.99000 |
|---|---|
| Unit Price with GST: | $18.38850 |

