200 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR10-0.20-1%

DigiKey Part Number
683-SR10-0.20-1%TR-ND - Tape & Reel (TR)
683-SR10-0.20-1%CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR10-0.20-1%
Description
RES 0.2 OHM 1% 1W SR10
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
-50/ +100ppm/°C
Operating Temperature
-15°C ~ 105°C
Package / Case
Supplier Device Package
SR10
Size / Dimension
0.365" L x 0.090" W (9.27mm x 2.29mm)
Height - Seated (Max)
0.385" (9.78mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.99000$15.99
10$11.01800$110.18
25$9.67160$241.79
50$8.82940$441.47
100$8.11350$811.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.32968$1,832.42
500$6.83946$3,419.73
750$6.58772$4,940.79
1,250$6.30295$7,878.69
1,750$6.13333$10,733.33
2,500$5.96760$14,919.00
3,000$5.93748$17,812.44
Manufacturers Standard Package
Unit Price without GST:$15.99000
Unit Price with GST:$18.38850