
GMC04X7R151K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R151K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R151K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R151K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R151K16NT |
Description | CAP0402 X7R 150PF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205020 | Würth Elektronik | 10,150 | 732-7515-1-ND | $0.18000 | Parametric Equivalent |
| C0402C151K4RACTU | KEMET | 17,284 | 399-14423-1-ND | $0.66000 | Parametric Equivalent |
| CC0402KRX7R7BB151 | YAGEO | 7,557 | 13-CC0402KRX7R7BB151CT-ND | $0.18000 | Parametric Equivalent |
| KGM05AR71C151KH | KYOCERA AVX | 0 | 478-KGM05AR71C151KHTR-ND | $0.09946 | Parametric Equivalent |
| VJ0402Y151KXJCW1BC | Vishay Vitramon | 26,848 | 720-VJ0402Y151KXJCW1BCCT-ND | $0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03700 | $0.37 |
| 50 | $0.02420 | $1.21 |
| 100 | $0.02050 | $2.05 |
| 500 | $0.01418 | $7.09 |
| 1,000 | $0.01230 | $12.30 |
| 2,500 | $0.01031 | $25.77 |
| 5,000 | $0.00913 | $45.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00815 | $81.50 |
| 20,000 | $0.00736 | $147.20 |
| 30,000 | $0.00696 | $208.80 |
| 50,000 | $0.00651 | $325.50 |
| 70,000 | $0.00626 | $438.20 |
| 100,000 | $0.00601 | $601.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

