
GDPH252L220V | |
|---|---|
DigiKey Part Number | 1864-GDPH252L220V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH252L220V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 25 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208 ~ 240VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC - Max | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 177 VAC | |
Must Release Voltage | 48 VAC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 715Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.27000 | $57.27 |
| 10 | $54.41100 | $544.11 |
| 50 | $51.54640 | $2,577.32 |
| 100 | $49.82830 | $4,982.83 |
| Unit Price without GST: | $57.27000 |
|---|---|
| Unit Price with GST: | $65.86050 |

