



RGC3P60AA20E | |
|---|---|
DigiKey Part Number | 1864-2727-ND |
Manufacturer | |
Manufacturer Product Number | RGC3P60AA20E |
Description | SSR I IN PA 600V 3X20A 1200VP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 20 A 180 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC3P60AA20E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Proportional Control | |
Load Current | 20 A | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 180 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $591.83000 | $591.83 |
| 10 | $562.24100 | $5,622.41 |
| Unit Price without GST: | $591.83000 |
|---|---|
| Unit Price with GST: | $680.60450 |


