Solid State Contactor 3PST-NO (3 Form A) 30 A 180 ~ 660V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 30 A 180 ~ 660V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGC3P60AA30E

DigiKey Part Number
1864-2728-ND
Manufacturer
Manufacturer Product Number
RGC3P60AA30E
Description
SSR I IN PA 600V 3X30A 1200VP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 30 A 180 ~ 660V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC3P60AA30E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC, Proportional Control
Load Current
30 A
Voltage - Input
4 ~ 20mA
Voltage - Load
180 ~ 660V
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$833.07000$833.07
10$791.42300$7,914.23
Manufacturers Standard Package
Unit Price without GST:$833.07000
Unit Price with GST:$958.03050