


2N4398 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4398PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4398 PBFREE |
Description | TRANS PNP 40V 30A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 30 A 4MHz 5 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 6A, 30A | |
Current - Collector Cutoff (Max) | 5mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 15A, 2V | |
Power - Max | 5 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |




