15 µH Shielded Wirewound Inductor 18 A 5.45mOhm Max 2-SMD Flat Wire, High Q Value
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL2212-150M

DigiKey Part Number
4044-CSBL2212-150MTR-ND - Tape & Reel (TR)
4044-CSBL2212-150MCT-ND - Cut Tape (CT)
4044-CSBL2212-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL2212-150M
Description
FIXED IND 15UH 18A 5.45 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 18 A 5.45mOhm Max 2-SMD Flat Wire, High Q Value
Datasheet
 Datasheet
EDA/CAD Models
CSBL2212-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
5.45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Q Value
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2212
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
10$7.98200$79.82
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120$6.46442$775.73
240$6.09621$1,463.09
360$5.89075$2,120.67
600$5.64210$3,385.26
840$5.48425$4,606.77
1,200$5.48075$6,576.90
Manufacturers Standard Package
Unit Price without GST:$9.70000
Unit Price with GST:$11.15500