
LPS4018-222MRC | |
|---|---|
DigiKey Part Number | 2457-LPS4018-222MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPS4018-222MRC |
Description | FIXED IND 2.2UH 1.5A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core Inductor 1.5 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LPS4018-222MRC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.154" L x 0.154" W (3.90mm x 3.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 2.7A |

