Upgrade
Parametric Equivalent
Parametric Equivalent

FCP1206C153J-H1 | |
|---|---|
DigiKey Part Number | FCP1206C153J-H1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCP1206C153J-H1 |
Description | CAP FILM 0.015UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56563 | $1,696.89 |
| Unit Price without GST: | $0.56563 |
|---|---|
| Unit Price with GST: | $0.65047 |



