FCP1206C153J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.56563
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4,673
Unit Price: $1.59000
Datasheet
0.015 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1206C153J

DigiKey Part Number
FCP1206C153J-ND
Manufacturer
Manufacturer Product Number
FCP1206C153J
Description
CAP FILM 0.015UF 5% 16VDC 1206
Customer Reference
Detailed Description
0.015 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.043" (1.09mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types