
JE2835APA-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835APA-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835APA-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835APA-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835APA-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS PC AMBER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Amber 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.96V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 58lm (56lm ~ 60lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 114° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.39500 | $3.95 |
| 100 | $0.34050 | $34.05 |
| 500 | $0.30674 | $153.37 |
| 1,000 | $0.29315 | $293.15 |
| 2,000 | $0.28511 | $570.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26769 | $1,070.76 |
| 8,000 | $0.25576 | $2,046.08 |
| 12,000 | $0.24902 | $2,988.24 |
| 20,000 | $0.24078 | $4,815.60 |
| 28,000 | $0.23549 | $6,593.72 |
| 40,000 | $0.23293 | $9,317.20 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |











