
JE2835APP-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835APP-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835APP-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835APP-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835APP-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS PC PURPLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Purple 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.89V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 185mW (180mW ~ 190mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 118° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.42600 | $4.26 |
| 100 | $0.36760 | $36.76 |
| 500 | $0.33114 | $165.57 |
| 1,000 | $0.31651 | $316.51 |
| 2,000 | $0.30859 | $617.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28901 | $1,156.04 |
| 8,000 | $0.27613 | $2,209.04 |
| 12,000 | $0.26885 | $3,226.20 |
| 20,000 | $0.25995 | $5,199.00 |
| 28,000 | $0.25424 | $7,118.72 |
| 40,000 | $0.25211 | $10,084.40 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |











