Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP7380-41Y-13

DigiKey Part Number
AP7380-41Y-13DITR-ND - Tape & Reel (TR)
AP7380-41Y-13DICT-ND - Cut Tape (CT)
AP7380-41Y-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7380-41Y-13
Description
IC REG LINEAR 4.1V 150MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AP7380-41Y-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
4.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20/05/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34300$3.43
25$0.30400$7.60
100$0.26050$26.05
250$0.24000$60.00
500$0.22756$113.78
1,000$0.21735$217.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.20656$516.40
5,000$0.20006$1,000.30
7,500$0.19681$1,476.08
12,500$0.19320$2,415.00
17,500$0.19109$3,344.08
25,000$0.18906$4,726.50
62,500$0.18469$11,543.12
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.56350