
DMN10H170SFG-13 | |
|---|---|
DigiKey Part Number | DMN10H170SFG-13DITR-ND - Tape & Reel (TR) DMN10H170SFG-13DICT-ND - Cut Tape (CT) DMN10H170SFG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H170SFG-13 |
Description | MOSFET N-CH 100V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta), 8.5A (Tc) 940mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN10H170SFG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 122mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870.7 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.49920 | $12.48 |
| 100 | $0.43280 | $43.28 |
| 250 | $0.40096 | $100.24 |
| 500 | $0.38178 | $190.89 |
| 1,000 | $0.36600 | $366.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34652 | $1,039.56 |
| 6,000 | $0.33698 | $2,021.88 |
| 9,000 | $0.33220 | $2,989.80 |
| 15,000 | $0.32691 | $4,903.65 |
| 21,000 | $0.32381 | $6,800.01 |
| 30,000 | $0.32084 | $9,625.20 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |

