New Product
N-Channel 100 V 386A (Tc) 4.92W (Ta), 535.7W (Tc) Surface Mount PowerDI1015-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 386A (Tc) 4.92W (Ta), 535.7W (Tc) Surface Mount PowerDI1015-16
16 PowerSOP Module

DMTH10H1M5STTW-13

DigiKey Part Number
31-DMTH10H1M5STTW-13TR-ND - Tape & Reel (TR)
31-DMTH10H1M5STTW-13CT-ND - Cut Tape (CT)
31-DMTH10H1M5STTW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH10H1M5STTW-13
Description
MOSFET BVDSS: 61V~100V POWERDI10
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 386A (Tc) 4.92W (Ta), 535.7W (Tc) Surface Mount PowerDI1015-16
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
214 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
13039 pF @ 50 V
FET Type
Power Dissipation (Max)
4.92W (Ta), 535.7W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI1015-16
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.7mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH10H1M5STTWQ-13Diodes Incorporated1,46031-DMTH10H1M5STTWQ-13CT-ND$13.46000Parametric Equivalent
In-Stock: 1,385
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.40000$11.40
10$7.62400$76.24
100$5.48370$548.37
500$5.03134$2,515.67
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.12970$6,194.55
3,000$4.11057$12,331.71
Manufacturers Standard Package
Unit Price without GST:$11.40000
Unit Price with GST:$13.11000