
DMN2230UQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2230UQ-13TR-ND - Tape & Reel (TR) 31-DMN2230UQ-13CT-ND - Cut Tape (CT) 31-DMN2230UQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2230UQ-13 |
Description | MOSFET N-CH 20V 2A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 188 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.63800 | $6.38 |
| 100 | $0.40610 | $40.61 |
| 500 | $0.30612 | $153.06 |
| 1,000 | $0.27382 | $273.82 |
| 2,000 | $0.24661 | $493.22 |
| 5,000 | $0.21712 | $1,085.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19292 | $1,929.20 |
| 20,000 | $0.17804 | $3,560.80 |
| 30,000 | $0.17046 | $5,113.80 |
| 50,000 | $0.16511 | $8,255.50 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.19600 |

