
LM2901S14-13 | |
|---|---|
DigiKey Part Number | 31-LM2901S14-13TR-ND - Tape & Reel (TR) 31-LM2901S14-13CT-ND - Cut Tape (CT) 31-LM2901S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901S14-13 |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-SO |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.28400 | $7.10 |
| 100 | $0.24320 | $24.32 |
| 250 | $0.22372 | $55.93 |
| 500 | $0.21200 | $106.00 |
| 1,000 | $0.20235 | $202.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19215 | $480.37 |
| 5,000 | $0.18601 | $930.05 |
| 7,500 | $0.18293 | $1,371.98 |
| 12,500 | $0.17952 | $2,244.00 |
| 17,500 | $0.17753 | $3,106.78 |
| 25,000 | $0.17562 | $4,390.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

