
ZXTN19055DZTA | |
|---|---|
DigiKey Part Number | ZXTN19055DZTR-ND - Tape & Reel (TR) ZXTN19055DZCT-ND - Cut Tape (CT) ZXTN19055DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19055DZTA |
Description | TRANS NPN 55V 6A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 55 V 6 A 200MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 10mA, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 55 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.48900 | $14.89 |
| 100 | $0.98030 | $98.03 |
| 500 | $0.76200 | $381.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69169 | $691.69 |
| 2,000 | $0.63252 | $1,265.04 |
| 3,000 | $0.60237 | $1,807.11 |
| 5,000 | $0.56848 | $2,842.40 |
| 7,000 | $0.54841 | $3,838.87 |
| 10,000 | $0.52891 | $5,289.10 |
| Unit Price without GST: | $2.37000 |
|---|---|
| Unit Price with GST: | $2.72550 |

