250 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA0805R2500FA

DigiKey Part Number
283-MFLA0805R2500FATR-ND - Tape & Reel (TR)
283-MFLA0805R2500FACT-ND - Cut Tape (CT)
283-MFLA0805R2500FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA0805R2500FA
Description
RES 0.25 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,776
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.30000$3.00
25$0.25280$6.32
50$0.22320$11.16
100$0.19820$19.82
250$0.17064$42.66
500$0.15338$76.69
1,000$0.13870$138.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11818$590.90
10,000$0.10920$1,092.00
15,000$0.10459$1,568.85
25,000$0.09937$2,484.25
35,000$0.09626$3,369.10
50,000$0.09322$4,661.00
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.54050