
E2522S.41.03 | |
|---|---|
DigiKey Part Number | E2522S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2522S.41.03 |
Description | CABLE 2COND 16AWG RED SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 16 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $356.83000 | $356.83 |
| 2 | $339.46000 | $678.92 |
| 3 | $329.62000 | $988.86 |
| 5 | $317.56600 | $1,587.83 |
| 7 | $309.82429 | $2,168.77 |
| 10 | $301.79000 | $3,017.90 |
| 25 | $281.90520 | $7,047.63 |
| 50 | $267.55980 | $13,377.99 |
| Unit Price without GST: | $356.83000 |
|---|---|
| Unit Price with GST: | $410.35450 |

