


PMP23-CA1N1PF3CJ | |
|---|---|
DigiKey Part Number | 4614-PMP23-CA1N1PF3CJ-ND |
Manufacturer | |
Manufacturer Product Number | PMP23-CA1N1PF3CJ |
Description | PRESSURE SENSOR 4-20MA PLUG M12, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Gauge Male - 1 1/2" (38.1mm) Tri Clamp 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Endress+Hauser | Accuracy ±0.3% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Port Size Male - 1 1/2" (38.1mm) Tri Clamp |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 580PSI (4000kPa) |
Operating Pressure -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $967.01000 | $967.01 |
| Unit Price without GST: | $967.01000 |
|---|---|
| Unit Price with GST: | $1,112.06150 |

