Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : $23.57000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 174.05PSI (1200kPa) | - | 0.5 V ~ 4.5 V | ±1.5% | 5V | - | Threaded | - | Screw Terminal | 348.09PSI (2400kPa) | -20°C ~ 105°C | Cylinder, Metal | - | ||
216 In Stock | 1 : $31.97000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 232.06PSI (1600kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 5V | - | Threaded | - | Cable with Connector | 290.08PSI (2000kPa) | -20°C ~ 85°C | Cylinder, Metal | - | ||
429 In Stock | 1 : $111.41000 Bulk | Bulk | Active | - | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
426 In Stock | 1 : $127.17000 Bulk | Bulk | Active | - | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
172 In Stock | 1 : $133.62000 Bulk | Bulk | Active | Medical Ventilation | Sealed Gauge | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
102 In Stock | 1 : $133.62000 Bulk | Bulk | Active | Medical Ventilation | Sealed Gauge | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
68 In Stock | 1 : $133.62000 Bulk | Bulk | Active | Medical Ventilation | Absolute | 60PSI (413.69kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
41 In Stock | 1 : $133.62000 Bulk | Bulk | Active | - | Sealed Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 1740.45PSI (12000kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
586 In Stock | 1 : $136.64000 Box | Box | Active | Industrial Automation | Switch | 15PSI (103.42kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
293 In Stock | 1 : $136.64000 Box | Box | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
118 In Stock | 1 : $139.76000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 2.7V ~ 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Packard, 3 Pin | 200PSI (1378.95kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
215 In Stock | 1 : $144.38000 Box | Box | Active | Industrial Automation | Switch | 15PSI (103.42kPa) | SPDT | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
198 In Stock | 1 : $146.59000 Bulk | Bulk | Active | Industrial Automation | Absolute | 300PSI (2068.43kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 900PSI (6205.28kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
161 In Stock | 1 : $146.59000 Bulk | Bulk | Active | Industrial Automation | Absolute | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
72 In Stock | 1 : $146.59000 Bulk | Bulk | Active | Industrial Automation | Absolute | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 450PSI (3102.64kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
76 In Stock | 1 : $148.60000 Box | Box | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPDT | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
293 In Stock | 1 : $149.41000 Box | Box | Active | Industrial Automation | Vented Gauge | 300PSI (2068.43kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 900PSI (6205.28kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
91 In Stock | 1 : $149.41000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 300PSI (2068.43kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
72 In Stock | 1 : $149.41000 Box | Box | Active | Industrial Automation | Vented Gauge | 30PSI (206.84kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 90PSI (620.53kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
166 In Stock | 1 : $150.45000 Box | Box | Active | Industrial Automation | Switch | 60PSI (413.69kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
482 In Stock | 1 : $160.95000 Box | Box | Active | Industrial Automation | Switch | 35PSI (241.32kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
100 In Stock | 1 : $169.76000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
175 In Stock | 1 : $169.81000 Box | Box | Active | Industrial Automation | Vented Gauge | 200PSI (1378.95kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
41 In Stock | 1 : $195.48000 Box | Box | Active | Industrial Automation | Vented Gauge | ±14.5PSI (±100kPa) | PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | ±72.52PSI (±500kPa) | -10°C ~ 50°C | Module | - | |||
118 In Stock | 1 : $213.02000 Box | Box | Active | Industrial Automation | Vented Gauge | 5000PSI (34473.79kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 15000PSI (103421.36kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge |