
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 5A, 15V | |
Vgs(th) (Max) @ Id | 2V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 29.5 nC @ 12 V | |
Vgs (Max) | 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 672 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |



