
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V, 15V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 6A, 15V | |
Vgs(th) (Max) @ Id | 2.5V @ 6mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 300 V | |
Vgs (Max) | +15V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |


