Metal, Steel Panel, Top 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1923SBK1

DigiKey Part Number
HM5238-ND
Manufacturer
Manufacturer Product Number
C2T1923SBK1
Description
PANEL 20X15X0.070" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Top 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C2T1923SBK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Top
Size / Dimension
20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 261
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$108.21000$108.21
5$92.71600$463.58
Manufacturers Standard Package
Unit Price without GST:$108.21000
Unit Price with GST:$124.44150
Alternate Color
PANEL 20X15X0.070" BEIGE/GRAY
In-Stock: 0
Unit Price: