Direct

C2T1923SCG1 | |
|---|---|
DigiKey Part Number | C2T1923SCG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1923SCG1 |
Description | PANEL 20X15X0.070" BEIGE/GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Top | |
Size / Dimension | 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |



