
H2AAT-10104-V6 | |
|---|---|
DigiKey Part Number | H2AAT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-V6 |
Description | JUMPER-H1502TR/A3049V/H1502TR 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.04000 | $10.40 |
| 30 | $0.94333 | $28.30 |
| 50 | $0.90180 | $45.09 |
| 100 | $0.84770 | $84.77 |
| 250 | $0.78156 | $195.39 |
| 500 | $0.73494 | $367.47 |
| 1,000 | $0.69110 | $691.10 |
| 2,500 | $0.63720 | $1,593.00 |
| 5,000 | $0.59925 | $2,996.25 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.19600 |











