
H2AAT-10108-V6 | |
|---|---|
DigiKey Part Number | H2AAT-10108-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-V6 |
Description | JUMPER-H1502TR/A3049V/H1502TR 8" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.11300 | $11.13 |
| 30 | $1.00833 | $30.25 |
| 50 | $0.96380 | $48.19 |
| 100 | $0.90620 | $90.62 |
| 250 | $0.83540 | $208.85 |
| 500 | $0.78562 | $392.81 |
| 1,000 | $0.73877 | $738.77 |
| 2,500 | $0.68115 | $1,702.88 |
| 5,000 | $0.64058 | $3,202.90 |
| Unit Price without GST: | $1.11300 |
|---|---|
| Unit Price with GST: | $1.27995 |











