
H2AAT-10110-V6 | |
|---|---|
DigiKey Part Number | H2AAT-10110-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10110-V6 |
Description | JUMPER-H1502TR/A3049V/H1502TR 10 |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.14700 | $11.47 |
| 30 | $1.04067 | $31.22 |
| 50 | $0.99460 | $49.73 |
| 100 | $0.93540 | $93.54 |
| 250 | $0.86232 | $215.58 |
| 500 | $0.81086 | $405.43 |
| 1,000 | $0.76252 | $762.52 |
| 2,500 | $0.70305 | $1,757.62 |
| 5,000 | $0.66118 | $3,305.90 |
| Unit Price without GST: | $1.14700 |
|---|---|
| Unit Price with GST: | $1.31905 |











