



KF126R-5.0-2P-1G | |
|---|---|
DigiKey Part Number | 5912-KF126R-5.0-2P-1G-ND |
Manufacturer | |
Manufacturer Product Number | KF126R-5.0-2P-1G |
Description | PCB Screw Terminal Block, Pitc |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board, Bottom Entry 0.197" (5.00mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board, Bottom Entry | |
Wire Gauge | 14-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Solder | |
Features | Solder Retention | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.20500 | $2.05 |
| 30 | $0.17067 | $5.12 |
| 50 | $0.15360 | $7.68 |
| 100 | $0.13660 | $13.66 |
| 200 | $0.11950 | $23.90 |
| Unit Price without GST: | $0.20500 |
|---|---|
| Unit Price with GST: | $0.23575 |



