



KF300-5.0-2P-1B | |
|---|---|
DigiKey Part Number | 5912-KF300-5.0-2P-1B-ND |
Manufacturer | |
Manufacturer Product Number | KF300-5.0-2P-1B |
Description | PCB Terminal Block, Pitch 5.0, |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Solder | |
Features | Solder Retention | |
Color | Blue | |
Operating Temperature | -30°C ~ 120°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.17100 | $1.71 |
| 30 | $0.15367 | $4.61 |
| 50 | $0.13660 | $6.83 |
| 100 | $0.11950 | $11.95 |
| 200 | $0.10245 | $20.49 |
| Unit Price without GST: | $0.17100 |
|---|---|
| Unit Price with GST: | $0.19665 |





