1206Y0630821KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.90341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.84189
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.70208
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.27101
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.70253
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.97262
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.91239
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.27101
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.70253
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.97262
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.91239
Datasheet
820 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630821KET

DigiKey Part Number
1206Y0630821KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630821KET
Description
CAP CER 820PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630821KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630821JETKnowles Syfer01206Y0630821JET-ND$0.90341Upgrade
1206Y1000821JETKnowles Syfer01206Y1000821JET-ND$0.84189Upgrade
1206Y1000821KETKnowles Syfer01206Y1000821KET-ND$0.70208Upgrade
1206Y0630821FATKnowles Syfer01206Y0630821FAT-ND$3.27101Similar
1206Y0630821GATKnowles Syfer01206Y0630821GAT-ND$1.70253Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.75285$1,882.12
Manufacturers Standard Package
Unit Price without GST:$0.75285
Unit Price with GST:$0.86578