
K88X-ED-9S-BRJ | |
|---|---|
DigiKey Part Number | 2092-K88X-ED-9S-BRJ-ND |
Manufacturer | |
Manufacturer Product Number | K88X-ED-9S-BRJ |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K88X-ED-9S-BRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.10000 | $14.10 |
| 10 | $11.97700 | $119.77 |
| 36 | $10.94167 | $393.90 |
| 72 | $10.41958 | $750.21 |
| 108 | $10.12565 | $1,093.57 |
| 252 | $9.53817 | $2,403.62 |
| 504 | $9.08315 | $4,577.91 |
| 1,008 | $8.65010 | $8,719.30 |
| Unit Price without GST: | $14.10000 |
|---|---|
| Unit Price with GST: | $16.21500 |



