Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade

KGM05ACG1C151JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C151JHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C151JH |
Description | CAP CER 150PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C151JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C151FH | KYOCERA AVX | 0 | 478-KGM05ACG1C151FHTR-ND | $0.24103 | Upgrade |
| KGM05ACG1C151GH | KYOCERA AVX | 0 | 478-KGM05ACG1C151GHTR-ND | $0.22730 | Upgrade |
| KGM05ACG1E151FH | KYOCERA AVX | 0 | 478-KGM05ACG1E151FHTR-ND | $0.25915 | Upgrade |
| KGM05ACG1E151GH | KYOCERA AVX | 0 | 478-KGM05ACG1E151GHTR-ND | $0.22730 | Upgrade |
| KGM05ACG1E151JH | KYOCERA AVX | 28,978 | 478-KGM05ACG1E151JHCT-ND | $0.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20130 | $2,013.00 |
| Unit Price without GST: | $0.20130 |
|---|---|
| Unit Price with GST: | $0.23150 |




