Upgrade
Upgrade

KGQ05FCG1H300JH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H300JHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H300JH |
Description | CAP CER 30PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H300JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ05FCG1H300FH | KYOCERA AVX | 22,949 | 478-KGQ05FCG1H300FHCT-ND | $0.57000 | Upgrade |
| KGQ05FCG1H300GH | KYOCERA AVX | 1,107 | 478-KGQ05FCG1H300GHCT-ND | $0.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.06342 | $6,342.00 |
| Unit Price without GST: | $0.06342 |
|---|---|
| Unit Price with GST: | $0.07293 |


