
LPWI201208HR47T | |
|---|---|
DigiKey Part Number | F12087TR-ND - Tape & Reel (TR) F12087CT-ND - Cut Tape (CT) F12087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201208HR47T |
Description | FIXED IND 470NH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 3.8 A 35mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPWI201208HR47T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.80200 | $8.02 |
| 100 | $0.65880 | $65.88 |
| 1,000 | $0.54177 | $541.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42717 | $1,281.51 |
| 6,000 | $0.40786 | $2,447.16 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.11550 |

