
LPWI201608S2R2T | |
|---|---|
DigiKey Part Number | F10220TR-ND - Tape & Reel (TR) F10220CT-ND - Cut Tape (CT) F10220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201608S2R2T |
Description | FIXED IND 2.2UH 1.9A 150 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 1.9 A 150mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.70000 | $7.00 |
| 100 | $0.57510 | $57.51 |
| 1,000 | $0.47301 | $473.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37294 | $1,118.82 |
| 6,000 | $0.35169 | $2,110.14 |
| 9,000 | $0.35077 | $3,156.93 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |

